The S-80842CNNB-B83-T2 is a single-input supervisor IC from Seiko with a nominal supply current of 800nA and a maximum supply voltage of 5V. It operates within a temperature range of -40°C to 85°C and is available in tape and reel packaging with 3000 units per package. This IC is not RoHS compliant and does not feature a watchdog timer. It monitors a single input voltage with a threshold voltage of 6V and an undervoltage threshold of 4.2V.
Seiko S-80842CNNB-B83-T2 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 650mV |
| Nominal Supply Current | 800nA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 800nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Threshold Voltage | 6V |
| Undervoltage Threshold | 4.2V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
No datasheet is available for this part.