
The S-80843CNY-B-G is a simple reset/power-on reset IC from Seiko, designed for applications requiring a low-power monitoring solution. It operates over a temperature range of -40°C to 85°C and is available in a TO-226-3 package, suitable for through-hole mounting. With a nominal supply current of 800nA, this IC is suitable for battery-powered devices. It features a single voltage monitoring capability and is compliant with RoHS regulations.
Seiko S-80843CNY-B-G technical specifications.
| Package/Case | TO-226-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Supply Current | 800nA |
| Number of Voltages Monitored | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.3V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-80843CNY-B-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
