
This simple reset/power-on reset voltage detector from Seiko has an accuracy of 2% and operates within a temperature range of -40°C to 85°C. It can handle a maximum power dissipation of 350mW and features a nominal supply current of 800nA. The device is available in a surface mount package and is suitable for use in applications where a reset signal is required upon power-on or undervoltage conditions.
Sign in to ask questions about the Seiko S-80844CNNB-B85T2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seiko S-80844CNNB-B85T2G technical specifications.
| Accuracy | 2% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Max Reset Threshold Voltage | 4.488V |
| Min Reset Threshold Voltage | 4.312V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Nominal Supply Current | 800nA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 800nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Threshold Voltage | 4.4V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 4.4V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-80844CNNB-B85T2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
