The S-80845CNMC-B86-T2 is a low-voltage supervisor IC from Seiko, packaged in a SOT-23-5 surface mount package. It operates over a temperature range of -40°C to 85°C and is powered by a nominal supply current of 800nA. The device has a single monitored input and a threshold voltage of 6V, with an undervoltage threshold of 4.5V. It is not RoHS compliant and is available in quantities of 3000 per reel.
Seiko S-80845CNMC-B86-T2 technical specifications.
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 650mV |
| Mount | Surface Mount |
| Nominal Supply Current | 800nA |
| Number of Monitored Inputs | 1 |
| Operating Supply Current | 800nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Threshold Voltage | 6V |
| Undervoltage Threshold | 4.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Seiko S-80845CNMC-B86-T2 to view detailed technical specifications.
No datasheet is available for this part.