The S-80845CNMC-B86T2G is a simple reset/power-on reset IC from Seiko with a 4.5V threshold voltage. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 600mW. The device is available in a SOT-23-5 package and is suitable for surface mount applications. It has a nominal supply current of 800nA and a maximum supply voltage of 10V.
Seiko S-80845CNMC-B86T2G technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Reset Threshold Voltage | 4.59V |
| Min Reset Threshold Voltage | 4.41V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Nominal Supply Current | 800nA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 800nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Series | S-808 |
| Threshold Voltage | 4.5V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-80845CNMC-B86T2G to view detailed technical specifications.
No datasheet is available for this part.
