Volt Supervisor Detect 0.8V to 6V 3-Pin TO-92 Bulk
Seiko S-80845CNY-B-G technical specifications.
| Package/Case | TO-92 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 950mV |
| Mount | Through Hole |
| Nominal Supply Current | 800nA |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.