
The S-80846CLY-B-G is a simple reset/power-on reset IC from Seiko, featuring a single voltage monitor with a threshold voltage of 4.6V. It operates over a temperature range of -40°C to 85°C and is packaged in a TO-226-3 through-hole package. This RoHS compliant device has a nominal supply current of 800nA and is available in bulk packaging with 500 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Seiko S-80846CLY-B-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-226-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Supply Current | 800nA |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.6V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-80846CLY-B-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
