The S-80847CNUA-B88T2G is a simple reset/power-on reset IC from Seiko, operating over a temperature range of -40°C to 85°C. It monitors a single voltage input and has a nominal supply current of 800nA. The device is available in a SOT-89-3 package, mounted via surface mount, and is packaged in tape and reel quantities of 1000. The IC has a threshold voltage of 4.7V and an undervoltage threshold of 4.7V, with a maximum power dissipation of 1W.
Seiko S-80847CNUA-B88T2G technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-89-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Reset Threshold Voltage | 4.794V |
| Min Reset Threshold Voltage | 4.606V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Nominal Supply Current | 800nA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 800nA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Threshold Voltage | 4.7V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 4.7V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-80847CNUA-B88T2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.