The S-80850CNNB-B9B-T2 is a single-input supervisor IC from Seiko, operating within a temperature range of -40°C to 85°C. It is designed to function with a supply voltage between 650mV and 5V, with a nominal supply current of 800nA. This IC is available in tape and reel packaging, with a quantity of 3000 units per package. It is not RoHS compliant.
Seiko S-80850CNNB-B9B-T2 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 650mV |
| Nominal Supply Current | 800nA |
| Number of Monitored Inputs | 1 |
| Operating Supply Current | 800nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Threshold Voltage | 6V |
| Undervoltage Threshold | 5V |
| RoHS | Not Compliant |
No datasheet is available for this part.