This is a simple reset/power-on reset IC from Seiko, designed for use in applications requiring a single voltage monitoring capability. It features a totem-pole output and is available in a TO-226-3 package, suitable for through-hole mounting. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The reset signal is active low, indicating a reset condition when the input voltage falls below the 5.4V threshold voltage.
Seiko S-80854CLY-B-G technical specifications.
| Package/Case | TO-226-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 5.4V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-80854CLY-B-G to view detailed technical specifications.
No datasheet is available for this part.