The Seiko S-80854CNNB-B9FT2G is a simple reset/power-on reset voltage detector with a single monitored input and voltage. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 350mW. The device is designed for surface mount applications and is available in tape and reel packaging with 3000 units per package. The reset signal is active low, and the watchdog timer is not implemented. The device has a nominal supply current of 800nA and an operating supply current of 800nA.
Seiko S-80854CNNB-B9FT2G technical specifications.
| Accuracy | 2% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Max Reset Threshold Voltage | 5.508V |
| Min Reset Threshold Voltage | 5.292V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Nominal Supply Current | 800nA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 800nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Threshold Voltage | 5.4V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 5.4V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.