The S-80855CLY-B-G is a simple reset/power-on reset IC from Seiko, designed for monitoring a single voltage. It features a totem-pole output and is available in a TO-226-3 package, suitable for through-hole mounting. The IC operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. With a package quantity of 500 units per bulk packaging, this device is suitable for various applications requiring a simple reset function.
Seiko S-80855CLY-B-G technical specifications.
| Package/Case | TO-226-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 5.5V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-80855CLY-B-G to view detailed technical specifications.
No datasheet is available for this part.