
The S-80855CNPF-B9GTFG is a simple reset/power-on reset IC from Seiko, operating within a temperature range of -40°C to 85°C. It features a threshold voltage of 5.5V and a maximum power dissipation of 300mW. This SMD/SMT packaged IC is designed for surface mount applications and has a maximum supply voltage of 10V. The device is suitable for use in a variety of applications where a simple reset or power-on reset function is required.
Sign in to ask questions about the Seiko S-80855CNPF-B9GTFG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seiko S-80855CNPF-B9GTFG technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Reset Threshold Voltage | 5.61V |
| Min Reset Threshold Voltage | 5.39V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 800nA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Threshold Voltage | 5.5V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 5.5V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-80855CNPF-B9GTFG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.