
This Simple Reset/Power-On Reset IC from Seiko features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 300mW and a maximum supply voltage of 10V. The IC is designed for surface mount applications and has an operating supply current of 800nA. It is available in tape and reel packaging with 5000 units per package.
Sign in to ask questions about the Seiko S-80860CNPF-B9LTFG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seiko S-80860CNPF-B9LTFG technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Reset Threshold Voltage | 6.12V |
| Min Reset Threshold Voltage | 5.88V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 800nA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Threshold Voltage | 6V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 6V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-80860CNPF-B9LTFG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.