Volt Supervisor Detect W/Delay Circuit 1.3V to 6V 5-Pin SOT-23 T/R
Seiko S-80913CNMC-G8HT2G technical specifications.
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Reset Threshold Voltage | 1.326V |
| Min Reset Threshold Voltage | 1.274V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Nominal Supply Current | 1uA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 2.7ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.3V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.3V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.