This Simple Reset/Power-On Reset IC from Seiko operates over a temperature range of -40°C to 85°C. It can handle a maximum power dissipation of 300mW and features a threshold voltage of 1.5V. The IC is available in a surface mount package and is suitable for use in applications where a reset signal is required. It is not radiation hardened and does not include a watchdog timer.
Seiko S-80915CNPF-G8KTFG technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Reset Threshold Voltage | 1.53V |
| Min Reset Threshold Voltage | 1.47V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Overvoltage Threshold | 1.53V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 20ms |
| Threshold Voltage | 1.5V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.47V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.