The S-80916CLPF-G6LTFG is a surface mount supervisory circuit from Seiko. It monitors a single input voltage and provides a totem-pole output. The IC operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 300mW. It is available in tape and reel packaging with 5000 units per reel.
Seiko S-80916CLPF-G6LTFG technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Reset Threshold Voltage | 1.632V |
| Min Reset Threshold Voltage | 1.568V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 1.632V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 18ms |
| Threshold Voltage | 1.6V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.568V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.