
This is a simple reset/power-on reset IC with an operating temperature range of -40°C to 85°C. It has a nominal supply current of 1.1uA and an output type of totem-pole. The IC is RoHS compliant and available in a surface mount package. It monitors a single voltage and has a reset timeout of 18ms. The reset threshold voltage is 1.7V, and the undervoltage threshold is also 1.7V. The IC is suitable for use in a variety of applications where a simple reset function is required.
Sign in to ask questions about the Seiko S-80917CLNB-G6MT2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seiko S-80917CLNB-G6MT2G technical specifications.
| Accuracy | 2% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Max Reset Threshold Voltage | 1.734V |
| Min Reset Threshold Voltage | 1.666V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Nominal Supply Current | 1.1uA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.1uA |
| Output | TOTEM-POLE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 18ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.7V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.7V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-80917CLNB-G6MT2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
