
1.8V voltage detector IC with SOT-23-5 package, ideal for power management applications. Features a 1.8V threshold voltage with 2% accuracy, offering a reset range from 1.764V to 1.836V. Operates from 700mV to 10V supply voltage with a low 1.1uA supply current. Includes active-low reset with an 18ms timeout and a totem-pole output. Surface mountable, RoHS compliant, and supplied in tape and reel packaging.
Sign in to ask questions about the Seiko S-80918CLMC-G6NT2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seiko S-80918CLMC-G6NT2G technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Reset Threshold Voltage | 1.836V |
| Min Reset Threshold Voltage | 1.764V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Nominal Supply Current | 1.1uA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.1uA |
| Output | TOTEM-POLE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 18ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.8V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.8V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-80918CLMC-G6NT2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
