The S-80920CLMC-G6Q-T2 is a low-power supervisor IC with a single monitored input. It operates within a temperature range of -40°C to 85°C and has a nominal supply current of 1.1uA. The device is available in a SOT-23-5 package, supplied on tape and reel in quantities of 3000. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Seiko S-80920CLMC-G6Q-T2 technical specifications.
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 700mV |
| Nominal Supply Current | 1.1uA |
| Number of Monitored Inputs | 1 |
| Operating Supply Current | 1.1uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Threshold Voltage | 6V |
| Undervoltage Threshold | 2V |
| RoHS | Not Compliant |
No datasheet is available for this part.