The S-80920CNNB-G8QT2G is a surface mount Simple Reset/Power-On Reset IC from Seiko. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 350mW. The device has a nominal supply current of 1.1uA and is RoHS compliant. It features a reset timeout of 20ms and a threshold voltage of 2V.
Seiko S-80920CNNB-G8QT2G technical specifications.
| Accuracy | 2% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Max Reset Threshold Voltage | 2.04V |
| Min Reset Threshold Voltage | 1.96V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Nominal Supply Current | 1.1uA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.1uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 20ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.