The Seiko S-80921CNPF-G8RTFG is a simple reset/power-on reset IC with a single input and one monitored voltage. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 300mW. The IC is packaged in SMD/SMT form and is available in tape and reel packaging with 5000 units per package. It is not radiation hardened and has an active low reset signal with a 20ms timeout period.
Sign in to ask questions about the Seiko S-80921CNPF-G8RTFG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seiko S-80921CNPF-G8RTFG technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Reset Threshold Voltage | 2.142V |
| Min Reset Threshold Voltage | 2.058V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Overvoltage Threshold | 2.142V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 20ms |
| Threshold Voltage | 2.1V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.058V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-80921CNPF-G8RTFG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
