The S-80925CLPF-G6VTFG is a simple reset/power-on reset IC from Seiko with a threshold voltage range of 2.45V to 2.55V. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 300mW. This IC is available in a surface mount package and is suitable for use in a variety of applications. It is not radiation hardened and does not have a watchdog timer. The reset is active low and has a timeout of 18ms.
Seiko S-80925CLPF-G6VTFG technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Reset Threshold Voltage | 2.55V |
| Min Reset Threshold Voltage | 2.45V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.55V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 18ms |
| Threshold Voltage | 2.5V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.45V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-80925CLPF-G6VTFG to view detailed technical specifications.
No datasheet is available for this part.