
The S-80925CNPF-G8VTFG is a surface mount Simple Reset/Power-On Reset IC from Seiko, operating over a temperature range of -40°C to 85°C. It monitors a single input and voltage, with a maximum supply voltage of 10V and minimum supply voltage of 700mV. The IC has a maximum power dissipation of 300mW and features an active low reset signal with a timeout of 20ms.
Sign in to ask questions about the Seiko S-80925CNPF-G8VTFG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seiko S-80925CNPF-G8VTFG technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Reset Threshold Voltage | 2.55V |
| Min Reset Threshold Voltage | 2.45V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Overvoltage Threshold | 2.55V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 20ms |
| Threshold Voltage | 2.5V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.45V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-80925CNPF-G8VTFG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
