The Seiko S-80927CNMC-G8XT2G is a simple reset/power-on reset IC with a 2.7V threshold voltage. It operates over a temperature range of -40°C to 85°C and is available in a SOT-23-5 package. The device is RoHS compliant and suitable for surface mount applications. It has a nominal supply current of 1.2uA and an operating supply current of 1.2uA. The reset is active low and has a timeout of 20ms.
Seiko S-80927CNMC-G8XT2G technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Reset Threshold Voltage | 2.754V |
| Min Reset Threshold Voltage | 2.646V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Nominal Supply Current | 1.2uA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.2uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 20ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.7V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.7V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-80927CNMC-G8XT2G to view detailed technical specifications.
No datasheet is available for this part.