
The S-80929CNPF-G8ZTFG is a simple reset/power-on reset IC from Seiko with a threshold voltage of 2.9V and a maximum power dissipation of 300mW. It operates over a temperature range of -40°C to 85°C and is packaged in a surface mount SMD/SMT package. This device is suitable for use in applications where a simple reset function is required.
Sign in to ask questions about the Seiko S-80929CNPF-G8ZTFG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seiko S-80929CNPF-G8ZTFG technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Reset Threshold Voltage | 2.958V |
| Min Reset Threshold Voltage | 2.842V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Overvoltage Threshold | 2.958V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 20ms |
| Threshold Voltage | 2.9V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.842V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-80929CNPF-G8ZTFG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
