The S-80930CLNB-G60T2G is a surface mount supervisory circuit from Seiko, designed for simple reset and power-on reset applications. It monitors a single input voltage and has a threshold voltage of 3V. The IC operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. With a maximum power dissipation of 350mW, it is suitable for a variety of applications. The S-80930CLNB-G60T2G is available in tape and reel packaging with 3000 units per package.
Seiko S-80930CLNB-G60T2G technical specifications.
| Accuracy | 3% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Max Reset Threshold Voltage | 3.06V |
| Min Reset Threshold Voltage | 2.94V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Nominal Supply Current | 1.2uA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.2uA |
| Output | TOTEM-POLE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 18ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.