The S-80930CNMC-G80-T2 is a single-input supervisor IC from Seiko, operating within a temperature range of -40°C to 85°C. It monitors a single input and provides a threshold voltage of 6V, with an undervoltage threshold of 3V. The device is available in a SOT-23-5 package, supplied on tape and reel in quantities of 3000. It is not RoHS compliant.
Seiko S-80930CNMC-G80-T2 technical specifications.
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 700mV |
| Number of Monitored Inputs | 1 |
| Operating Supply Current | 1.2uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Threshold Voltage | 6V |
| Undervoltage Threshold | 3V |
| RoHS | Not Compliant |
No datasheet is available for this part.