Supervisory circuit with a 3.1V threshold voltage, offering 2% accuracy for precise voltage monitoring. This integrated circuit features a single monitored input and a totem-pole output, designed for surface mounting in a 5-pin SOT-23 package. Operating across a wide supply voltage range from 700mV to 10V, it includes an active-low reset with an 18ms timeout. With a low operating supply current of 1.2µA and a maximum power dissipation of 600mW, this RoHS compliant component is suitable for applications requiring reliable power-on reset functionality.
Checking distributor stock and pricing after the page loads.
Seiko S-80931CLMC-G61T2G technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Reset Threshold Voltage | 3.162V |
| Min Reset Threshold Voltage | 3.038V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Nominal Supply Current | 1.2uA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.2uA |
| Output | TOTEM-POLE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 18ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.1V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.1V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.