
The S-80931CNNB-G81T2G is a simple reset/power-on reset IC from Seiko, designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 350mW. The IC monitors a single input and voltage, with a nominal supply current of 1.2uA and an operating supply current of 1.2uA. It is RoHS compliant and available in tape and reel packaging with 3000 units per package.
Sign in to ask questions about the Seiko S-80931CNNB-G81T2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seiko S-80931CNNB-G81T2G technical specifications.
| Accuracy | 2% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Max Reset Threshold Voltage | 3.162V |
| Min Reset Threshold Voltage | 3.038V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Nominal Supply Current | 1.2uA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.2uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 20ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.1V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.1V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-80931CNNB-G81T2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
