Supervisory circuit with active-low reset and a 3.9V threshold voltage, featuring a 2% accuracy. This surface-mount integrated circuit operates from 700mV to 10V, with a nominal supply current of 1.2uA. It includes a delay circuit and a totem-pole output, packaged in a 5-pin SOT-23-5. Designed for power management, it offers a reset timeout of 18ms and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Seiko S-80939CLMC-G69T2G technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Reset Threshold Voltage | 3.978V |
| Min Reset Threshold Voltage | 3.822V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Nominal Supply Current | 1.2uA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.2uA |
| Output | TOTEM-POLE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 18ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.9V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.9V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.