CMOS Voltage Detectors 4.4V 1.2uA CMOS Out
Checking distributor stock and pricing after the page loads.
Seiko S-80944CLNB-G7E-T2 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 700mV |
| Nominal Supply Current | 1.3uA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.3uA |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Threshold Voltage | 6V |
| Undervoltage Threshold | 4.4V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
No datasheet is available for this part.