
The Seiko S-80944CLNB-G7ET2G is a simple reset/power-on reset IC with one monitored input and one voltage monitored. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 350mW. The device is supplied with a voltage between 700mV and 10V and draws a nominal supply current of 1.3uA. The output is a totem-pole type and the reset is active low with a timeout of 18ms. The IC is RoHS compliant and available in tape and reel packaging with 3000 units per reel.
Seiko S-80944CLNB-G7ET2G technical specifications.
| Accuracy | 2% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Max Reset Threshold Voltage | 4.488V |
| Min Reset Threshold Voltage | 4.312V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Nominal Supply Current | 1.3uA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.3uA |
| Output | TOTEM-POLE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 18ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.4V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.4V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-80944CLNB-G7ET2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
