The S-80950CNPF-G9LTFG is a simple reset/power-on reset IC from Seiko with a maximum power dissipation of 300mW and a maximum operating temperature of 85°C. It has a single monitored input and a single voltage monitored, with a threshold voltage of 5V. The IC is available in a surface mount package with a packaging quantity of 5000 units per reel. It operates within a temperature range of -40°C to 85°C and has a reset timeout of 20ms.
Sign in to ask questions about the Seiko S-80950CNPF-G9LTFG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seiko S-80950CNPF-G9LTFG technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Reset Threshold Voltage | 5.1V |
| Min Reset Threshold Voltage | 4.9V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Overvoltage Threshold | 5.1V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 20ms |
| Threshold Voltage | 5V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.9V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-80950CNPF-G9LTFG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
