
The S-80951CNNB-G9MT2G is a simple reset/power-on reset IC with a single input and a single voltage monitored. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 350mW. The IC is RoHS compliant and is available in a surface mount package. It features a reset timeout of 20ms and a nominal supply current of 1.3uA.
Sign in to ask questions about the Seiko S-80951CNNB-G9MT2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seiko S-80951CNNB-G9MT2G technical specifications.
| Accuracy | 2% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Max Reset Threshold Voltage | 5.202V |
| Min Reset Threshold Voltage | 4.998V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Nominal Supply Current | 1.3uA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.3uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 20ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 5.1V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 5.1V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-80951CNNB-G9MT2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.