
Surface mount voltage detector IC with a 5.5V threshold and 2% accuracy. Features a SOT-23-5 package, active-low totem-pole output, and a reset timeout of 18ms. Operates from 700mV to 10V supply voltage with a nominal supply current of 1.4uA. Suitable for applications requiring simple reset or power-on reset functionality, with a maximum power dissipation of 600mW and an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Seiko S-80955CLMC-G7RT2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seiko S-80955CLMC-G7RT2G technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Reset Threshold Voltage | 5.61V |
| Min Reset Threshold Voltage | 5.39V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Nominal Supply Current | 1.4uA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.4uA |
| Output | TOTEM-POLE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 18ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 5.5V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 5.5V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-80955CLMC-G7RT2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
