Volt Supervisor Detect W/Delay Circuit 1.3V to 6V 5-Pin SOT-23 T/R
Checking distributor stock and pricing after the page loads.
Seiko S-80956CNMC-G9ST2G technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Reset Threshold Voltage | 5.712V |
| Min Reset Threshold Voltage | 5.488V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Nominal Supply Current | 1.4uA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.4uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 20ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 5.6V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 5.6V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.