
IC VOLT DETECTOR 5.8V SC-82AB
Seiko S-80958CLNB-G7UT2G technical specifications.
| Accuracy | 2% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Max Reset Threshold Voltage | 5.916V |
| Min Reset Threshold Voltage | 5.684V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Nominal Supply Current | 1.4uA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.4uA |
| Output | TOTEM-POLE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 18ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 5.8V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 5.8V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.
