
The S-80960CLMC-G7WT2G is a simple reset/power-on reset IC from Seiko, packaged in a SOT-23-5 case. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 600mW. The device is designed for surface mount applications and is RoHS compliant. It features a totem-pole output and a reset timeout of 18ms. The IC monitors a single input voltage and has a nominal supply current of 1.4uA.
Sign in to ask questions about the Seiko S-80960CLMC-G7WT2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seiko S-80960CLMC-G7WT2G technical specifications.
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Reset Threshold Voltage | 6.12V |
| Min Reset Threshold Voltage | 5.88V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Nominal Supply Current | 1.4uA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.4uA |
| Output | TOTEM-POLE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 18ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 6V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 6V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-80960CLMC-G7WT2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
