LDO Regulator Pos 2V 0.03A 5-Pin SOT-23 T/R
Seiko S-812C20AMC-C2AT2G technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 460mV |
| Max Input Voltage | 16V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Number of Outputs | 1 |
| Output Current | 30mA |
| Output Type | Fixed |
| Output Voltage | 2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.