
The S-812C20BMC-C4AT2G is a linear voltage regulator LDO with an output voltage of 2V and an output current of 30mA. It has a maximum power dissipation of 600mW and a dropout voltage of 460mV. The device is packaged in a SOT-23-5 surface mount package and is RoHS compliant. It operates over a temperature range of -40°C to 85°C and is available in quantities of 3000 per reel.
Sign in to ask questions about the Seiko S-812C20BMC-C4AT2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seiko S-812C20BMC-C4AT2G technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 460mV |
| Max Input Voltage | 16V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 30mA |
| Output Type | Fixed |
| Output Voltage | 2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-812C20BMC-C4AT2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.