
The S-812C25AMC-C2FT2G is a linear voltage regulator with a fixed output voltage of 2.5V and a maximum output current of 30mA. It has a maximum power dissipation of 600mW and a dropout voltage of 320mV. The device is packaged in a SOT-23-5 package and is suitable for operation over a temperature range of -40°C to 85°C. It is RoHS compliant and available in quantities of 3000 per reel. The S-812C25AMC-C2FT2G is a single output voltage regulator with a maximum input voltage of 18V.
Sign in to ask questions about the Seiko S-812C25AMC-C2FT2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seiko S-812C25AMC-C2FT2G technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 320mV |
| Max Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Output Voltage | 2.55V |
| Max Power Dissipation | 600mW |
| Number of Outputs | 1 |
| Output Current | 75mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-812C25AMC-C2FT2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
