IC Reg Ldo 2.5V 30MA TO92-3
Seiko S-812C25AY-B-G technical specifications.
| Accuracy | 2% |
| Package/Case | TO-226-3 |
| Dropout Voltage | 320mV |
| Max Input Voltage | 16V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 30mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | Positive |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-812C25AY-B-G to view detailed technical specifications.
No datasheet is available for this part.