Positive fixed 3V linear voltage regulator with 50mA output current and 2% accuracy. Features a low 230mV dropout voltage and a maximum input voltage of 18V. Housed in a 5-pin SOT-23 surface mount package, this RoHS compliant component operates from -40°C to 85°C with a maximum power dissipation of 600mW. Supplied on tape and reel.
Seiko S-812C30AMC-C2KT2G technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 230mV |
| Max Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.