The S-812C30AMC-C2KT2U is a single linear voltage regulator from Seiko, packaged in a SOT-23-5 surface mount package. It operates over a temperature range of -40°C to 85°C and provides an output voltage of 3V with a maximum output current of 50mA. The dropout voltage is 230mV. This device is RoHS compliant and available in quantities of 3000 per reel.
Sign in to ask questions about the Seiko S-812C30AMC-C2KT2U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seiko S-812C30AMC-C2KT2U technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 230mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 50mA |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-812C30AMC-C2KT2U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.