
LDO Regulator Pos 3V 0.05A 3-Pin TO-92B Bulk
Seiko S-812C30AY-B-G technical specifications.
| Accuracy | 2% |
| Max Input Voltage | 16V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Packaging | Bulk |
| Polarity | Positive |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
