The S-812C32AMC-C2MT2G is a single-output linear voltage regulator with an output voltage of 3.2V and an output current of 50mA. It has a maximum power dissipation of 600mW and can operate at a maximum input voltage of 16V. The device is packaged in a SOT-23-5 case and is suitable for surface mount applications. It has an operating temperature range of -40°C to 85°C and is RoHS compliant.
Seiko S-812C32AMC-C2MT2G technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 230mV |
| Max Input Voltage | 16V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 3.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.