
Positive fixed 3.3V output linear voltage regulator IC with 50mA output current and 2% accuracy. Features a low 230mV dropout voltage and a maximum input voltage of 16V. This surface mount component is housed in a SOT-89-3 package, operating from -40°C to 85°C with 1W maximum power dissipation. RoHS compliant and supplied on tape and reel.
Seiko S-812C33AUA-C2NT2G technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-89-3 |
| Dropout Voltage | 230mV |
| Max Input Voltage | 16V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-812C33AUA-C2NT2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
