The Seiko S-812C33AY-B2-U is a linear voltage regulator with an output voltage of 3.3V and an output current of 75mA. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 800mW. The device is packaged in a TO-92-3 case and is mounted through a hole. It is compliant with RoHS regulations and has an accuracy of 2%. The S-812C33AY-B2-U is a fixed output voltage regulator with a dropout voltage of 230mV and a maximum input voltage of 16V.
Seiko S-812C33AY-B2-U technical specifications.
| Accuracy | 2% |
| Package/Case | TO-92-3 |
| Dropout Voltage | 230mV |
| Max Input Voltage | 16V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 75mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | Positive |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.