
The S-812C33BMC-C4NT2G is a single-output linear voltage regulator from Seiko with an output voltage of 3.3V and an output current of 50mA. It is packaged in a SOT-23-5 surface mount package and operates over a temperature range of -40°C to 85°C. The regulator has a dropout voltage of 230mV and a maximum power dissipation of 600mW. It is RoHS compliant and available in quantities of 3000 per reel.
Sign in to ask questions about the Seiko S-812C33BMC-C4NT2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seiko S-812C33BMC-C4NT2G technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 230mV |
| Max Input Voltage | 16V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-812C33BMC-C4NT2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
